


UMK316BJ105KD-T | |
|---|---|
DigiKey Part Number | 587-2401-2-ND - Tape & Reel (TR) 587-2401-1-ND - Cut Tape (CT) 587-2401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316BJ105KD-T |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316BJ105KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07130 € | 7,13 € |
| 500 | 0,05484 € | 27,42 € |
| 1.000 | 0,04978 € | 49,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03973 € | 158,92 € |
| 8.000 | 0,03846 € | 307,68 € |
| 12.000 | 0,03799 € | 455,88 € |
| 20.000 | 0,03643 € | 728,60 € |
| 28.000 | 0,03552 € | 994,56 € |
| 40.000 | 0,03477 € | 1.390,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

