
12061C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR72A105MUTR-ND - Tape & Reel (TR) 478-KGM31HR72A105MUCT-ND - Cut Tape (CT) 478-KGM31HR72A105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C105MAT2A |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25640 € | 12,82 € |
| 100 | 0,23110 € | 23,11 € |
| 500 | 0,18866 € | 94,33 € |
| 1.000 | 0,17555 € | 175,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16476 € | 329,52 € |
| 4.000 | 0,15587 € | 623,48 € |
| 6.000 | 0,15142 € | 908,52 € |
| 10.000 | 0,14649 € | 1.464,90 € |
| 14.000 | 0,14361 € | 2.010,54 € |
| 20.000 | 0,14084 € | 2.816,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



