1206YG225MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 5.869
Unit Price: 0,39000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33.364
Unit Price: 0,30000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,29204 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 711
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,37625 €
Datasheet

Direct


KEMET
In Stock: 5.580
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,37214 €
Datasheet

Upgrade


KEMET
In Stock: 58
Unit Price: 1,08000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,35012 €
Datasheet

Upgrade


KEMET
In Stock: 3.914
Unit Price: 1,06000 €
Datasheet

Upgrade


KEMET
In Stock: 16.000
Unit Price: 0,55000 €
Datasheet

Upgrade


KEMET
In Stock: 22.225
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27029 €
Datasheet
2.2 µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YG225MAT2A

DigiKey Part Number
1206YG225MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206YG225MAT2A
Description
CAP CER 2.2UF 16V Y5V 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29204 €584,08 €
Manufacturers Standard Package
Unit Price without VAT:0,29204 €
Unit Price with VAT:0,34753 €