Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

LD06YD225KAB2A | |
|---|---|
DigiKey Part Number | LD06YD225KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD06YD225KAB2A |
Description | CAP CER 2.2UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06YD225KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C225KAT2A | KYOCERA AVX | 5.124.259 | 478-KGM31HR72A225KUCT-ND | 0,61000 € | Upgrade |
| 12063C225KAT2A | KYOCERA AVX | 5.809 | 478-KGM31HR71E225KUCT-ND | 0,39000 € | Upgrade |
| 1206YC225KAT2A | KYOCERA AVX | 27.314 | 478-KGM31HR71C225KUCT-ND | 0,30000 € | Upgrade |
| 1206YD225JAT2A | KYOCERA AVX | 0 | 1206YD225JAT2A-ND | 0,29204 € | Upgrade |
| 1206YD225KAJ4A | KYOCERA AVX | 0 | 478-1206YD225KAJ4ATR-ND | 0,33034 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37625 € | 752,50 € |
| Unit Price without VAT: | 0,37625 € |
|---|---|
| Unit Price with VAT: | 0,44774 € |









