
C1206C225K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C225K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C225K5RACTUCT-ND - Cut Tape (CT) 399-C1206C225K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K5RACTU |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,08970 € | 8,97 € |
| 500 | 0,06982 € | 34,91 € |
| 1.000 | 0,06365 € | 63,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05581 € | 111,62 € |
| 4.000 | 0,05184 € | 207,36 € |
| 6.000 | 0,04986 € | 299,16 € |
| 10.000 | 0,04766 € | 476,60 € |
| 14.000 | 0,04638 € | 649,32 € |
| 20.000 | 0,04514 € | 902,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


