
C1206C225K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C225K5RALTUTR-ND - Tape & Reel (TR) 399-C1206C225K5RALTUCT-ND - Cut Tape (CT) 399-C1206C225K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K5RALTU |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,45240 € | 22,62 € |
| 100 | 0,41270 € | 41,27 € |
| 500 | 0,34594 € | 172,97 € |
| 1.000 | 0,32528 € | 325,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30827 € | 616,54 € |
| 4.000 | 0,29427 € | 1.177,08 € |
| 6.000 | 0,28725 € | 1.723,50 € |
| 10.000 | 0,27948 € | 2.794,80 € |
| 14.000 | 0,27493 € | 3.849,02 € |
| 20.000 | 0,27056 € | 5.411,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

