2.2 µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225M4VACTU

DigiKey Part Number
399-C1206C225M4VACTUTR-ND - Tape & Reel (TR)
399-C1206C225M4VACTUCT-ND - Cut Tape (CT)
399-C1206C225M4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225M4VACTU
Description
CAP CER 2.2UF 16V Y5V 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225M4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15000 €1,50 €
500,10880 €5,44 €
1000,09630 €9,63 €
5000,07516 €37,58 €
1.0000,06865 €68,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05888 €235,52 €
8.0000,05526 €442,08 €
12.0000,05344 €641,28 €
20.0000,05143 €1.028,60 €
28.0000,05025 €1.407,00 €
40.0000,04912 €1.964,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €