2.2 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YD225MAT2A

DigiKey Part Number
478-KGM31HR51C225MUTR-ND - Tape & Reel (TR)
478-KGM31HR51C225MUCT-ND - Cut Tape (CT)
478-KGM31HR51C225MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206YD225MAT2A
Description
CAP CER 2.2UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206YD225MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Factory Stock: 18.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08250 €165,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19500 €1,95 €
500,14380 €7,19 €
1000,12790 €12,79 €
5000,10130 €50,65 €
Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €