12065A151GA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09721 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09279 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,19056 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,01864 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 783
Unit Price: 0,67000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,25099 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,19321 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,31111 €
Datasheet

Direct


KEMET
In Stock: 2.867
Unit Price: 0,75000 €
Datasheet

Upgrade


KEMET
In Stock: 2.560
Unit Price: 1,37000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,57323 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42087 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,30399 €
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A151GA12A

DigiKey Part Number
12065A151GA12A-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
12065A151GA12A
Description
CAP CER 150PF 50V NP0 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065A151GA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0001,01864 €20.372,80 €
Unit Price without VAT:1,01864 €
Unit Price with VAT:1,21218 €