
12065A151GAT2P | |
---|---|
DigiKey Part Number | 12065A151GAT2P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12065A151GAT2P |
Description | CAP CER 150PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065A151GAT2P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09279 € | 371,16 € |
Unit Price without VAT: | 0,09279 € |
---|---|
Unit Price with VAT: | 0,11042 € |