08055C103MAT7A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,37550 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04663 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.137
Unit Price: 0,52000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,00637 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.242
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35.518
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.403
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.641
Unit Price: 0,25000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 476.930
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.291
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 88.889
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 82.940
Unit Price: 0,09000 €
Datasheet
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C103MAT7A

DigiKey Part Number
08055C103MAT7A-ND
Manufacturer
Manufacturer Product Number
08055C103MAT7A
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C103MAT7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,03552 €355,20 €
Manufacturers Standard Package
Unit Price without VAT:0,03552 €
Unit Price with VAT:0,04227 €