
KGM21AR72D103JU | |
---|---|
DigiKey Part Number | 478-KGM21AR72D103JUTR-ND - Tape & Reel (TR) 478-KGM21AR72D103JUCT-ND - Cut Tape (CT) 478-KGM21AR72D103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72D103JU |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72D103JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,17900 € | 1,79 € |
50 | 0,13200 € | 6,60 € |
100 | 0,11730 € | 11,73 € |
500 | 0,09266 € | 46,33 € |
1.000 | 0,08506 € | 85,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07515 € | 300,60 € |
8.000 | 0,07084 € | 566,72 € |
12.000 | 0,06868 € | 824,16 € |
20.000 | 0,06628 € | 1.325,60 € |
28.000 | 0,06488 € | 1.816,64 € |
40.000 | 0,06354 € | 2.541,60 € |
48.000 | 0,06290 € | 3.019,20 € |
96.000 | 0,06075 € | 5.832,00 € |
100.000 | 0,06064 € | 6.064,00 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |