
KGM21NR72A103JT | |
---|---|
DigiKey Part Number | 478-KGM21NR72A103JTTR-ND - Tape & Reel (TR) 478-KGM21NR72A103JTCT-ND - Cut Tape (CT) 478-KGM21NR72A103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A103JT |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A103JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,07000 € | 0,70 € |
50 | 0,04940 € | 2,47 € |
100 | 0,04300 € | 4,30 € |
500 | 0,03220 € | 16,10 € |
1.000 | 0,02889 € | 28,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02443 € | 97,72 € |
8.000 | 0,02199 € | 175,92 € |
12.000 | 0,02142 € | 257,04 € |
20.000 | 0,02058 € | 411,60 € |
28.000 | 0,01998 € | 559,44 € |
40.000 | 0,01940 € | 776,00 € |
48.000 | 0,01912 € | 917,76 € |
96.000 | 0,01895 € | 1.819,20 € |
100.000 | 0,01814 € | 1.814,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |