0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72D103KL

DigiKey Part Number
478-KGM21AR72D103KLTR-ND - Tape & Reel (TR)
478-KGM21AR72D103KLCT-ND - Cut Tape (CT)
478-KGM21AR72D103KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72D103KL
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72D103KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07700 €0,77 €
500,05440 €2,72 €
1000,04750 €4,75 €
5000,03580 €17,90 €
1.0000,03220 €32,20 €
2.5000,02841 €71,03 €
5.0000,02613 €130,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02378 €356,70 €
30.0000,02238 €671,40 €
45.0000,02168 €975,60 €
75.0000,02090 €1.567,50 €
105.0000,02044 €2.146,20 €
150.0000,02000 €3.000,00 €
180.0000,01980 €3.564,00 €
360.0000,01910 €6.876,00 €
375.0000,01906 €7.147,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €