Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08055C103MAT6N | |
|---|---|
DigiKey Part Number | 08055C103MAT6N-ND |
Manufacturer | |
Manufacturer Product Number | 08055C103MAT6N |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C103MAT6N Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C103MA12A | KYOCERA AVX | 0 | 08055C103MA12A-ND | 0,91024 € | Direct |
| 08051C103KA12A | KYOCERA AVX | 0 | 08051C103KA12A-ND | 0,37380 € | Upgrade |
| 08055C103JAT9V | KYOCERA AVX | 0 | 08055C103JAT9V-ND | 0,04642 € | Upgrade |
| 08055C103KA12A | KYOCERA AVX | 0 | 08055C103KA12A-ND | 0,91024 € | Upgrade |
| 0805PC103KAT2A | KYOCERA AVX | 6.137 | 478-0805PC103KAT2ACT-ND | 0,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.304 | 0,03057 € | 162,14 € |
| Unit Price without VAT: | 0,03057 € |
|---|---|
| Unit Price with VAT: | 0,03638 € |





