08053C274MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12644 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.487
Unit Price: 0,44000 €
Datasheet

Upgrade


KEMET
In Stock: 10.144
Unit Price: 0,77000 €
Datasheet

Upgrade


KEMET
In Stock: 15.975
Unit Price: 0,56000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 6.789
Unit Price: 0,36000 €
Datasheet
0.27 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C274MAT2A

DigiKey Part Number
08053C274MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053C274MAT2A
Description
CAP CER 0.27UF 25V X7R 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.27 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C274MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06920 €276,80 €
Unit Price without VAT:0,06920 €
Unit Price with VAT:0,08235 €