


C0805C274J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C274J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C274J3RACTUCT-ND - Cut Tape (CT) 399-C0805C274J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C274J3RACTU |
Description | CAP CER 0.27UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C274J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36860 € | 18,43 € |
| 100 | 0,33490 € | 33,49 € |
| 500 | 0,27814 € | 139,07 € |
| 1.000 | 0,26059 € | 260,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23426 € | 937,04 € |
| 8.000 | 0,22448 € | 1.795,84 € |
| 12.000 | 0,21957 € | 2.634,84 € |
| 20.000 | 0,21414 € | 4.282,80 € |
| 28.000 | 0,21096 € | 5.906,88 € |
| 40.000 | 0,20790 € | 8.316,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

