
GRM219R71E274KA01D | |
|---|---|
DigiKey Part Number | 490-1676-2-ND - Tape & Reel (TR) 490-1676-1-ND - Cut Tape (CT) 490-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71E274KA01D |
Description | CAP CER 0.27UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71E274KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053C274KAT2A | KYOCERA AVX | 0 | 08053C274KAT2A-ND | 0,12487 € | Direct |
| C0805C274K3RACTU | KEMET | 15.975 | 399-C0805C274K3RACTUCT-ND | 0,55000 € | Direct |
| 08055C274KAT2A | KYOCERA AVX | 1.387 | 478-10552-1-ND | 0,43000 € | Upgrade |
| C0805C274J3RACTU | KEMET | 10.144 | 399-C0805C274J3RACTUCT-ND | 0,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,16000 € | 8,00 € |
| 100 | 0,14280 € | 14,28 € |
| 500 | 0,11370 € | 56,85 € |
| 1.000 | 0,10472 € | 104,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08868 € | 354,72 € |
| 8.000 | 0,08382 € | 670,56 € |
| 12.000 | 0,08139 € | 976,68 € |
| 20.000 | 0,07870 € | 1.574,00 € |
| 28.000 | 0,07713 € | 2.159,64 € |
| 40.000 | 0,07561 € | 3.024,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

