
08055C274KAT2A | |
|---|---|
DigiKey Part Number | 478-10552-2-ND - Tape & Reel (TR) 478-10552-1-ND - Cut Tape (CT) 478-10552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C274KAT2A |
Description | CAP CER 0.27UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C274KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,14354 € | 71,77 € |
| 1.000 | 0,13286 € | 132,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12407 € | 248,14 € |
| 4.000 | 0,11684 € | 467,36 € |
| 6.000 | 0,11322 € | 679,32 € |
| 10.000 | 0,10921 € | 1.092,10 € |
| 14.000 | 0,10686 € | 1.496,04 € |
| 20.000 | 0,10461 € | 2.092,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

