08053C103KA72A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.137
Unit Price: 0,52000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,99386 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.242
Unit Price: 0,31000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35.518
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 903
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26.109
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.460
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 431.620
Unit Price: 0,08000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38.291
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 88.889
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 82.877
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.535
Unit Price: 0,48000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 6.086
Unit Price: 0,08000 €
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C103KA72A

DigiKey Part Number
08053C103KA72A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053C103KA72A
Description
CAP CER 10000PF 25V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C103KA72A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes