06031C102KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 17.801
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 50.524
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26.380
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,13332 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.414
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 49.087
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8.697
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 26.212
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,91768 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,02944 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,09741 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 13.353
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14.270
Unit Price: 0,60000 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C102KAJ2A

DigiKey Part Number
06031C102KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031C102KAJ2A
Description
CAP CER 1000PF 100V X7R 0603
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C102KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.