
KGM15BR72D102JT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72D102JTTR-ND - Tape & Reel (TR) 478-KGM15BR72D102JTCT-ND - Cut Tape (CT) 478-KGM15BR72D102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72D102JT |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR72D102JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03340 € | 3,34 € |
| 500 | 0,02474 € | 12,37 € |
| 1.000 | 0,02207 € | 22,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01844 € | 73,76 € |
| 8.000 | 0,01692 € | 135,36 € |
| 12.000 | 0,01617 € | 194,04 € |
| 20.000 | 0,01533 € | 306,60 € |
| 28.000 | 0,01484 € | 415,52 € |
| 40.000 | 0,01437 € | 574,80 € |
| 48.000 | 0,01415 € | 679,20 € |
| 96.000 | 0,01340 € | 1.286,40 € |
| 100.000 | 0,01336 € | 1.336,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

