


KAS15AR72A102KM | |
|---|---|
DigiKey Part Number | 478-KAS15AR72A102KMTR-ND - Tape & Reel (TR) 478-KAS15AR72A102KMCT-ND - Cut Tape (CT) 478-KAS15AR72A102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS15AR72A102KM |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28920 € | 14,46 € |
| 100 | 0,26160 € | 26,16 € |
| 500 | 0,21506 € | 107,53 € |
| 1.000 | 0,20068 € | 200,68 € |
| 2.500 | 0,18550 € | 463,75 € |
| 5.000 | 0,17635 € | 881,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,16835 € | 2.525,25 € |
| 30.000 | 0,16270 € | 4.881,00 € |
| 45.000 | 0,15987 € | 7.194,15 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

