
KAF15AR72A102KT | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A102KTTR-ND - Tape & Reel (TR) 478-KAF15AR72A102KTCT-ND - Cut Tape (CT) 478-KAF15AR72A102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR72A102KT |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR72A102KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04460 € | 2,23 € |
| 100 | 0,02530 € | 2,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05275 € | 211,00 € |
| 8.000 | 0,03708 € | 296,64 € |
| 12.000 | 0,02135 € | 256,20 € |
| 20.000 | 0,01302 € | 260,40 € |
| 28.000 | 0,01231 € | 344,68 € |
| 40.000 | 0,01228 € | 491,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

