Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP4HV | |
|---|---|
DigiKey Part Number | AP4HV-ND |
Manufacturer | |
Manufacturer Product Number | AP4HV |
Description | CAP TRIMMER 1-4PF 1000V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 4pF Trimmer Capacitor 1000 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 0.500" (12.70mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1 ~ 4pF | Mounting Type Through Hole |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 1000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1P4HV | Knowles Voltronics | 0 | A1P4HV-ND | 29,06300 € | Parametric Equivalent |
| KP4HV | Knowles Voltronics | 0 | KP4HV-ND | 32,09650 € | Parametric Equivalent |
| NMA1J4HV | Knowles Voltronics | 0 | 1674-NMA1J4HV-ND | 112,51400 € | Parametric Equivalent |
| NMA1P4HV | Knowles Voltronics | 0 | 1674-NMA1P4HV-ND | 112,51400 € | Parametric Equivalent |
| NMKJ4HV | Knowles Voltronics | 0 | 1674-NMKJ4HV-ND | 151,03400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 37,53000 € | 750,60 € |
| Unit Price without VAT: | 37,53000 € |
|---|---|
| Unit Price with VAT: | 44,66070 € |

