Parametric Equivalent
Parametric Equivalent

NMKP4HV | |
|---|---|
DigiKey Part Number | 1674-NMKP4HV-ND |
Manufacturer | |
Manufacturer Product Number | NMKP4HV |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 ~ 4pF Trimmer Capacitor 1000 V Side Through Hole |
Category | Q @ Freq 2000 @ 100MHz |
Manufacturer Knowles Voltronics | Size / Dimension 0.230" Dia (5.84mm) |
Packaging Bulk | Height - Seated (Max) 0.490" (12.45mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.5 ~ 4pF | Mounting Type Through Hole |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 1000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1P4HV | Knowles Voltronics | 0 | A1P4HV-ND | 29,29550 € | Parametric Equivalent |
| KP4HV | Knowles Voltronics | 0 | KP4HV-ND | 32,35350 € | Parametric Equivalent |
| NMA1J4HV | Knowles Voltronics | 0 | 1674-NMA1J4HV-ND | 113,41400 € | Parametric Equivalent |
| NMA1P4HV | Knowles Voltronics | 0 | 1674-NMA1P4HV-ND | 113,41400 € | Parametric Equivalent |
| NMKJ4HV | Knowles Voltronics | 0 | 1674-NMKJ4HV-ND | 152,24200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 152,24200 € | 761,21 € |
| Unit Price without VAT: | 152,24200 € |
|---|---|
| Unit Price with VAT: | 181,16798 € |

