
NMKJ4HVE | |
|---|---|
DigiKey Part Number | 1674-NMKJ4HVE-ND |
Manufacturer | |
Manufacturer Product Number | NMKJ4HVE |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 ~ 4pF Trimmer Capacitor 1000 V Side Through Hole |
Category | Q @ Freq 2000 @ 100MHz |
Manufacturer Knowles Voltronics | Size / Dimension 0.230" Dia (5.84mm) |
Packaging Bulk | Height - Seated (Max) 0.300" (7.62mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.5 ~ 4pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 158,03400 € | 790,17 € |
| Unit Price without VAT: | 158,03400 € |
|---|---|
| Unit Price with VAT: | 188,06046 € |

