Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP4HV | |
|---|---|
DigiKey Part Number | KP4HV-ND |
Manufacturer | |
Manufacturer Product Number | KP4HV |
Description | CAP TRIMMER 0.5-4PF 1000V TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 ~ 4pF Trimmer Capacitor 1000 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Series | Size / Dimension 0.230" Dia (5.84mm) |
Packaging Bulk | Height - Seated (Max) 0.490" (12.45mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.5 ~ 4pF | Mounting Type Through Hole |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 1000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1P4HV | Knowles Voltronics | 0 | A1P4HV-ND | 29,29550 € | Parametric Equivalent |
| NMA1J4HV | Knowles Voltronics | 0 | 1674-NMA1J4HV-ND | 113,41400 € | Parametric Equivalent |
| NMA1P4HV | Knowles Voltronics | 0 | 1674-NMA1P4HV-ND | 113,41400 € | Parametric Equivalent |
| NMKJ4HV | Knowles Voltronics | 0 | 1674-NMKJ4HV-ND | 152,24200 € | Parametric Equivalent |
| NMKJ4HVE | Knowles Voltronics | 0 | 1674-NMKJ4HVE-ND | 158,03400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,35350 € | 647,07 € |
| Unit Price without VAT: | 32,35350 € |
|---|---|
| Unit Price with VAT: | 38,50067 € |

