0603J0500331GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,35267 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,35267 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18647 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 5.570
Unit Price: 1,09000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18647 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,43187 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,34652 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,25178 €
Datasheet

Direct


YAGEO
In Stock: 2.223
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.977
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 55.214
Unit Price: 0,97000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,47619 €
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: 0,59000 €
Datasheet

Upgrade


TDK
In Stock: 10.249
Unit Price: 0,26000 €
Datasheet
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500331GCT

DigiKey Part Number
0603J0500331GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500331GCT
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500331GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0500331FCTKnowles Syfer00603J0500331FCT-ND0,35267 €Upgrade
0603J0630331FCTKnowles Syfer00603J0630331FCT-ND0,35267 €Upgrade
0603J0630331GCTKnowles Syfer00603J0630331GCT-ND0,18647 €Upgrade
0603J1000331FCTKnowles Syfer5.5701608-0603J1000331FCT-ND1,09000 €Upgrade
0603J1000331GCTKnowles Syfer00603J1000331GCT-ND0,18647 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18647 €745,88 €
Manufacturers Standard Package
Unit Price without VAT:0,18647 €
Unit Price with VAT:0,22190 €