0603J0500331FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,35711 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 5.770
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,83732 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,66994 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,48218 €
Datasheet

Direct


YAGEO
In Stock: 72.622
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 10.899
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 62.272
Unit Price: 0,98000 €
Datasheet

Upgrade


TDK
In Stock: 10.249
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.944
Unit Price: 0,33000 €
Datasheet
330 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500331FCT

DigiKey Part Number
0603J0500331FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500331FCT
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500331FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,35711 €1.428,44 €
Manufacturers Standard Package
Unit Price without VAT:0,35711 €
Unit Price with VAT:0,42496 €