
C0603C331F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C331F5GACTUCT-ND - Cut Tape (CT) 399-C0603C331F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331F5GACTU |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62800 € | 6,28 € |
| 50 | 0,49140 € | 24,57 € |
| 100 | 0,44930 € | 44,93 € |
| 500 | 0,37818 € | 189,09 € |
| 1.000 | 0,35621 € | 356,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32322 € | 1.292,88 € |
| 8.000 | 0,31095 € | 2.487,60 € |
| 12.000 | 0,30481 € | 3.657,72 € |
| 20.000 | 0,29799 € | 5.959,80 € |
| 28.000 | 0,29401 € | 8.232,28 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

