Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C331G5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C331G5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C331G5GALTU |
Description | CAP CER 330PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331G5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C331F5GACTU | KEMET | 53.334 | 399-C0603C331F5GACTUCT-ND | 0,97000 € | Upgrade |
| C0603C331F5GALTU | KEMET | 0 | 399-C0603C331F5GALTUTR-ND | 0,47619 € | Upgrade |
| C0603C331G5GACTU | KEMET | 4.000 | 399-C0603C331G5GACTUCT-ND | 0,59000 € | Parametric Equivalent |
| C0603T331G5GCLTU | KEMET | 0 | 399-C0603T331G5GCLTUTR-ND | 0,64705 € | Parametric Equivalent |
| 0603J0500331GCT | Knowles Syfer | 0 | 0603J0500331GCT-ND | 0,18647 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25178 € | 1.007,12 € |
| Unit Price without VAT: | 0,25178 € |
|---|---|
| Unit Price with VAT: | 0,29962 € |







