
THGJFLT2E46BATP | |
|---|---|
DigiKey Part Number | 1853-THGJFLT2E46BATP-ND |
Manufacturer | |
Manufacturer Product Number | THGJFLT2E46BATP |
Description | IC FLASH 8TBIT UFS 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 8Tbit UFS 4.0 2.32 GHz 153-WFBGA (11.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 1T x 8 | |
Memory Interface | UFS 4.0 | |
Clock Frequency | 2.32 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.4V ~ 2.7V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-WFBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,45000 € | 101,45 € |
| 10 | 93,45800 € | 934,58 € |
| 25 | 90,36040 € | 2.259,01 € |
| 50 | 89,77100 € | 4.488,55 € |
| Unit Price without VAT: | 101,45000 € |
|---|---|
| Unit Price with VAT: | 120,72550 € |








