
MT29F8T08GULCEM4-QA:C TR | |
|---|---|
DigiKey Part Number | 557-MT29F8T08GULCEM4-QA:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F8T08GULCEM4-QA:C TR |
Description | IC FLASH 8TBIT LBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Memory IC 8Tbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 1T x 8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 86,70441 € | 173.408,82 € |
| Unit Price without VAT: | 86,70441 € |
|---|---|
| Unit Price with VAT: | 103,17825 € |


