
MT29F16T08GSLCEG4-QB:C TR | |
|---|---|
DigiKey Part Number | 557-MT29F16T08GSLCEG4-QB:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F16T08GSLCEG4-QB:C TR |
Description | IC FLASH 16TBIT FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Memory IC 16Tbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 2T x 8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 172,21625 € | 258.324,38 € |
| Unit Price without VAT: | 172,21625 € |
|---|---|
| Unit Price with VAT: | 204,93734 € |


