
FEUDNN512G-C2G07 | |
|---|---|
DigiKey Part Number | 5110-FEUDNN512G-C2G07-ND |
Manufacturer | |
Manufacturer Product Number | FEUDNN512G-C2G07 |
Description | 512GB UFS2.2 -25C +85C 153B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512GByte (NAND) UFS 2.2 5836 MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Interface | UFS 2.2 | |
Clock Frequency | 5836 MHz | |
Write Cycle Time - Word, Page | 171ps | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Mounting Type | Surface Mount | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,67000 € | 69,67 € |
| 10 | 64,28400 € | 642,84 € |
| 25 | 62,17720 € | 1.554,43 € |
| 50 | 60,60980 € | 3.030,49 € |
| Unit Price without VAT: | 69,67000 € |
|---|---|
| Unit Price with VAT: | 82,90730 € |


