


EMMC128-TY29-5B111 | |
|---|---|
DigiKey Part Number | 5625-EMMC128-TY29-5B111-ND |
Manufacturer | |
Manufacturer Product Number | EMMC128-TY29-5B111 |
Description | IC FLASH 1TBIT EMMC 153WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit eMMC 153-FBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | EMMC128-TY29-5B111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Tray: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,89000 € | 139,89 € |
| 10 | 128,85100 € | 1.288,51 € |
| 25 | 124,57720 € | 3.114,43 € |
| 50 | 121,41100 € | 6.070,55 € |
| Unit Price without VAT: | 139,89000 € |
|---|---|
| Unit Price with VAT: | 166,46910 € |





