


EMMC128-TY29-5B102 | |
|---|---|
DigiKey Part Number | 5625-EMMC128-TY29-5B102-ND |
Manufacturer | |
Manufacturer Product Number | EMMC128-TY29-5B102 |
Description | IC FLASH 1TBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | EMMC128-TY29-5B102 Models |
Category | Memory Organization 128G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (TLC) | Supplier Device Package 153-FBGA (11.5x13) |
Memory Size | Base Product Number |
| Tray: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,60000 € | 151,60 € |
| 10 | 139,61400 € | 1.396,14 € |
| 25 | 134,97720 € | 3.374,43 € |
| 50 | 131,54320 € | 6.577,16 € |
| Unit Price without VAT: | 151,60000 € |
|---|---|
| Unit Price with VAT: | 180,40400 € |



