
ASFC64G31T5-51BINTR | |
|---|---|
DigiKey Part Number | 1450-ASFC64G31T5-51BINTR-ND - Tape & Reel (TR) 1450-ASFC64G31T5-51BINTRCT-ND - Cut Tape (CT) 1450-ASFC64G31T5-51BINTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFC64G31T5-51BINTR |
Description | IC FLASH 512GBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 € | 20,02 € |
| 10 | 18,54000 € | 185,40 € |
| 25 | 17,95120 € | 448,78 € |
| 50 | 17,50940 € | 875,47 € |
| 100 | 17,17900 € | 1.717,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 16,67418 € | 25.011,27 € |
| Unit Price without VAT: | 20,02000 € |
|---|---|
| Unit Price with VAT: | 23,82380 € |



