Battery Holder (Open) C 2 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) C 2 Cell PC Pin
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Cylindrical Battery Holders

2225

DigiKey Part Number
36-2225-ND
Manufacturer
Manufacturer Product Number
2225
Description
BATTERY HOLDER C 2 CELL PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) C 2 Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
2
Part Status
Active
Mounting Type
PCB, Through Hole
Battery Type, Function
Cylindrical, Holder
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,17000 €7,17 €
105,95600 €59,56 €
255,53080 €138,27 €
1005,10190 €510,19 €
Manufacturers Standard Package
Unit Price without VAT:7,17000 €
Unit Price with VAT:8,53230 €