
814 BULKJ | |
|---|---|
DigiKey Part Number | 547-814BULKJ-ND |
Manufacturer | |
Manufacturer Product Number | 814 BULKJ |
Description | BATTERY ALKALINE 1.5V C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 400mA | |
Shipping Info | - | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 0,74887 € | 125,81 € |
| 336 | 0,70753 € | 237,73 € |
| 504 | 0,68440 € | 344,94 € |
| 840 | 0,65638 € | 551,36 € |
| 1.176 | 0,63854 € | 750,92 € |
| 1.680 | 0,62015 € | 1.041,85 € |
| 4.200 | 0,57531 € | 2.416,30 € |
| 8.400 | 0,56140 € | 4.715,76 € |
| Unit Price without VAT: | 0,74887 € |
|---|---|
| Unit Price with VAT: | 0,89116 € |

















