Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T545X157M016ATE040 | |
|---|---|
DigiKey Part Number | 399-T545X157M016ATE040TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T545X157M016ATE040 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T545X157M016ATE040 Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 16 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520X157M016AHE040 | KEMET | 0 | T520X157M016AHE040-ND | 4,05650 € | Parametric Equivalent |
| T520X157M016ATE040 | KEMET | 3.128 | 399-10358-1-ND | 6,49000 € | Parametric Equivalent |
| T520X157M016ATE0407280 | KEMET | 0 | 399-T520X157M016ATE0407280TR-ND | 3,68768 € | Parametric Equivalent |
| T520X157M016ATE0407738 | KEMET | 0 | 399-T520X157M016ATE0407738TR-ND | 3,68768 € | Parametric Equivalent |
| T521D157M016ATE040 | KEMET | 128 | 399-18650-1-ND | 2,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,09416 € | 1.047,08 € |
| Unit Price without VAT: | 2,09416 € |
|---|---|
| Unit Price with VAT: | 2,49205 € |











