



TCJE157M016R0040 | |
|---|---|
DigiKey Part Number | 478-9465-2-ND - Tape & Reel (TR) 478-9465-1-ND - Cut Tape (CT) 478-9465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE157M016R0040 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,76600 € | 17,66 € |
| 50 | 1,45840 € | 72,92 € |
| 100 | 1,36330 € | 136,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,24490 € | 497,96 € |
| 800 | 1,19074 € | 952,59 € |
| 1.200 | 1,16362 € | 1.396,34 € |
| 2.000 | 1,13356 € | 2.267,12 € |
| 2.800 | 1,11598 € | 3.124,74 € |
| 4.000 | 1,09906 € | 4.396,24 € |
| 4.800 | 1,09104 € | 5.236,99 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

