


T520X157M016ATE040 | |
|---|---|
DigiKey Part Number | 399-10358-2-ND - Tape & Reel (TR) 399-10358-1-ND - Cut Tape (CT) 399-10358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X157M016ATE040 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X157M016ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D157M016ATE040 | KEMET | 3.128 | 399-18650-1-ND | 2,96000 € | Parametric Equivalent |
| T521D157M025ATE040 | KEMET | 992 | 399-T521D157M025ATE040CT-ND | 2,51000 € | Parametric Equivalent |
| T530X157M016ATE040 | KEMET | 1.022 | 399-4665-1-ND | 8,54000 € | Parametric Equivalent |
| T55D157M016C0040 | Vishay Sprague | 2.690 | 718-T55D157M016C0040CT-ND | 1,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,97000 € | 6,97 € |
| 10 | 5,20100 € | 52,01 € |
| 50 | 4,49700 € | 224,85 € |
| 100 | 4,27920 € | 427,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,91038 € | 1.955,19 € |
| 1.500 | 3,73885 € | 5.608,27 € |
| Unit Price without VAT: | 6,97000 € |
|---|---|
| Unit Price with VAT: | 8,29430 € |



