
T55D157M016C0040 | |
|---|---|
DigiKey Part Number | 718-T55D157M016C0040TR-ND - Tape & Reel (TR) 718-T55D157M016C0040CT-ND - Cut Tape (CT) 718-T55D157M016C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D157M016C0040 |
Description | T55D157M016C0040 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94700 € | 9,47 € |
| 50 | 0,75900 € | 37,95 € |
| 100 | 0,70060 € | 70,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61412 € | 307,06 € |
| 1.000 | 0,58302 € | 583,02 € |
| 1.500 | 0,56744 € | 851,16 € |
| 2.500 | 0,55017 € | 1.375,43 € |
| 3.500 | 0,54007 € | 1.890,25 € |
| 5.000 | 0,53035 € | 2.651,75 € |
| 6.000 | 0,52575 € | 3.154,50 € |
| 12.000 | 0,51025 € | 6.123,00 € |
| 12.500 | 0,50942 € | 6.367,75 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

