T528Z337M004ATE012 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 14.500
Unit Price: 2,39000 €
Datasheet

Similar


KEMET
In Stock: 3.746
Unit Price: 2,40000 €
Datasheet

Similar


KEMET
In Stock: 913
Unit Price: 2,16000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,87420 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,81216 €
Datasheet

Similar


KEMET
In Stock: 31.266
Unit Price: 2,46000 €
Datasheet

Similar


KEMET
In Stock: 2.000
Unit Price: 2,35000 €
Datasheet

Similar


KEMET
In Stock: 7.006
Unit Price: 2,23000 €
Datasheet

Similar


KEMET
In Stock: 5.600
Unit Price: 2,11000 €
Datasheet

Similar


KEMET
In Stock: 1.526
Unit Price: 1,99000 €
Datasheet

Similar


KEMET
In Stock: 748
Unit Price: 4,18000 €
Datasheet
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T528Z337M004ATE012

DigiKey Part Number
399-5259-2-ND - Tape & Reel (TR)
399-5259-1-ND - Cut Tape (CT)
399-5259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T528Z337M004ATE012
Description
CAP TANT POLY 330UF 4V 2917
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T528Z337M004ATE012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.067" (1.70mm)
Tolerance
±20%
Manufacturer Size Code
Z
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D337M004ATE007KEMET14.500399-4657-1-ND2,39000 €Similar
T520D337M004ATE009KEMET3.746399-4048-1-ND2,40000 €Similar
T520D337M004ATE015KEMET913399-4049-1-ND2,16000 €Similar
T520D337M004ATE040KEMET0399-4050-2-ND0,87420 €Similar
T520D337M004ATE045KEMET0399-4051-2-ND0,81216 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,08000 €4,08 €
102,93000 €29,30 €
502,47260 €123,63 €
1002,33110 €233,11 €
5002,09158 €1.045,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,01741 €2.017,41 €
3.0001,92570 €5.777,10 €
Manufacturers Standard Package
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,85520 €