


T520V337M004ATE012 | |
|---|---|
DigiKey Part Number | 399-4098-2-ND - Tape & Reel (TR) 399-4098-1-ND - Cut Tape (CT) 399-4098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M004ATE012 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M004ATE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,46900 € | 14,69 € |
| 50 | 1,20320 € | 60,16 € |
| 100 | 1,12100 € | 112,10 € |
| 500 | 0,98176 € | 490,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93865 € | 938,65 € |
| 3.000 | 0,88536 € | 2.656,08 € |
| 5.000 | 0,86565 € | 4.328,25 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

