T520V337M004ATE025 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 9.617
Unit Price: 1,80000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,29000 €
Datasheet

Similar


KEMET
In Stock: 2.746
Unit Price: 2,18000 €
Datasheet

Similar


KEMET
In Stock: 413
Unit Price: 2,07000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,88078 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,81828 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,36000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,25000 €
Datasheet

Similar


KEMET
In Stock: 8.451
Unit Price: 2,14000 €
Datasheet

Similar


KEMET
In Stock: 2.026
Unit Price: 1,91000 €
Datasheet

Similar


KEMET
In Stock: 878
Unit Price: 4,02000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,91000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5.575
Unit Price: 2,38000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V337M004ATE025

DigiKey Part Number
399-4099-2-ND - Tape & Reel (TR)
399-4099-1-ND - Cut Tape (CT)
399-4099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V337M004ATE025
Description
CAP TANT POLY 330UF 4V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V337M004ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,38500 €13,85 €
501,13140 €56,57 €
1001,05270 €105,27 €
5000,91976 €459,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,87859 €878,59 €
3.0000,82771 €2.483,13 €
5.0000,80888 €4.044,40 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €