Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct



T520D337M004ATE045 | |
|---|---|
DigiKey Part Number | 399-4051-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D337M004ATE045 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M004ATE045 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D337M006ATE045 | KEMET | 61.762 | 399-4055-1-ND | 1,46000 € | Upgrade |
| T520D337M004ATE007 | KEMET | 14.500 | 399-4657-1-ND | 2,39000 € | Similar |
| T520D337M004ATE009 | KEMET | 3.746 | 399-4048-1-ND | 2,40000 € | Similar |
| T520D337M004ATE015 | KEMET | 913 | 399-4049-1-ND | 2,16000 € | Similar |
| T520D337M004ATE040 | KEMET | 0 | 399-4050-2-ND | 0,87420 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81216 € | 406,08 € |
| Unit Price without VAT: | 0,81216 € |
|---|---|
| Unit Price with VAT: | 0,96647 € |





