


T520V337M004ATE009 | |
|---|---|
DigiKey Part Number | 399-4097-2-ND - Tape & Reel (TR) 399-4097-1-ND - Cut Tape (CT) 399-4097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M004ATE009 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M004ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,56700 € | 15,67 € |
| 50 | 1,28580 € | 64,29 € |
| 100 | 1,19920 € | 119,92 € |
| 500 | 1,05252 € | 526,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00713 € | 1.007,13 € |
| 2.000 | 0,96974 € | 1.939,48 € |
| 3.000 | 0,95101 € | 2.853,03 € |
| 5.000 | 0,93024 € | 4.651,20 € |
| 7.000 | 0,91810 € | 6.426,70 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |





